371010960 | Rose
Stainless steel enclosure, (L x W x H) 100 x 100 x 61 mm, IP66, 371010960
Order No.: 80H1305
EAN: 4250157919113
MPN:
371010960
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
145.7155 € *
Standard delivery time from the manufacturer is: On Request
Stainless steel industrial enclosure, 371010960, Rose
IG stainless-steel industrial enclosure assures extremely good resistance in harsh and aggressive environments and ideal ease of cleaning. The lid is screw-fitted to the base, the lower enclosure section is designed to permit the simple installation of mounting plates or DIN rails. This enclosure provides good EMC screening, which can be improved even further by means of a special “EMC seal”.
Applications
- Foodstuffs and packaging technology
- Rail-transport technology
- Process engineering
- Sectors with a harsh or aggressive environment
- EMC-endangered areas
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | stainless steel | |
| Length | 100 mm | |
| Width | 100 mm | |
| Height | 61 mm | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |