331212090 | Rose
PC enclosure, (L x W x H) 122 x 120 x 85 mm, gray (RAL 7035), IP66, 331212090
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.9788 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
52.98 € *
Price list
Quantity
Price per unit*
1 pcs.
52.9788 €
5 pcs.
50.3251 €
10 pcs.
47.8142 €
*incl. VAT plus shipping costs
Subject to prior sale
Polycarbonate enclosure, 331212090, Rose
Features
- Light plastic enclosure for industrial applications
- Polycarbonate enclosure with transparent lid
- Optional: EMC version coated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 122 mm | |
| Width | 120 mm | |
| Height | 85 mm | |
| Colour | gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |