330816060 | Rose
PC enclosure, (L x W x H) 160 x 80 x 55 mm, gray (RAL 7035), IP66, 330816060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.8281 € *
Available: 3 pcs.
Total Price:
42.83 € *
Price list
Quantity
Price per unit*
1 pcs.
42.8281 €
5 pcs.
40.6742 €
10 pcs.
38.6512 €
*incl. VAT plus shipping costs
Subject to prior sale
Polycarbonate enclosure, 330816060, Rose
Features
- Light plastic enclosure for industrial applications
- Polycarbonate enclosure with transparent lid
- Optional: EMC version coated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 160 mm | |
| Width | 80 mm | |
| Height | 55 mm | |
| Colour | gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |