295001000 | Rose
PA enclosure, (L x W x H) 295 x 164 x 116 mm, yellow (RAL 1021), IP65, 295001000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
228.9917 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
228.99 € *
Price list
Quantity
Price per unit*
1 pcs.
228.9917 €
5 pcs.
217.5558 €
10 pcs.
206.6673 €
*incl. VAT plus shipping costs
Subject to prior sale
Handheld enclosure, 295001000, Rose
Features
- Hand held enclosure for MCR and automation engineering
- Robust design
- Execution with handle and integrating cable outlet
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PA | |
| Length | 295 mm | |
| Width | 164 mm | |
| Height | 116 mm | |
| Colour | yellow | |
| RAL number | 1021 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |