293001000 | Rose
PA enclosure, (L x W x H) 200 x 115 x 93 mm, yellow (RAL 1003), IP65, 293001000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
138.9087 € *
Available: 3 pcs.
Total Price:
138.91 € *
Price list
Quantity
Price per unit*
1 pcs.
138.9087 €
5 pcs.
131.9710 €
10 pcs.
125.3665 €
*incl. VAT plus shipping costs
Subject to prior sale
Handheld enclosure, 293001000, Rose
Features
- Hand held enclosure for MCR and automation engineering
- Robust design
- Execution with handle and integrating cable outlet
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PA | |
| Length | 200 mm | |
| Width | 115 mm | |
| Height | 93 mm | |
| Colour | yellow | |
| RAL number | 1003 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |