292120000 | Rose
PS enclosure, (L x W x H) 115 x 85 x 191 mm, yellow (RAL 1021), IP65, 292120000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
126.4970 € *
Available: 2 pcs.
Total Price:
126.50 € *
Price list
Quantity
Price per unit*
1 pcs.
126.4970 €
5 pcs.
120.1781 €
10 pcs.
114.1686 €
*incl. VAT plus shipping costs
Subject to prior sale
Handheld enclosure, 292120000, Rose
Features
- Polyamide hand enclosure for automation and control engineering
- Execution with handle and integrated cable entry
- Large installation space
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PS | |
| Length | 115 mm | |
| Width | 85 mm | |
| Height | 191 mm | |
| Colour | yellow | |
| RAL number | 1021 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |