270104010 | Rose
ABS enclosure, (L x W x H) 180 x 84 x 53.5 mm, blue (RAL 5020), IP40, 270104010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.3331 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.33 € *
Price list
Quantity
Price per unit*
1 pcs.
30.3331 €
5 pcs.
28.8218 €
10 pcs.
27.3819 €
*incl. VAT plus shipping costs
Subject to prior sale
Handheld enclosure, 270104010, Rose
Features
- ABS hand held enclosure for data acquisition and measurement
- With integrated battery compartment
- Optional EMC Execution with internal coating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 180 mm | |
| Width | 84 mm | |
| Height | 53.5 mm | |
| Colour | blue | |
| RAL number | 5020 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |