262540160 | Rose

Polyester EX enclosure, (L x W x H) 400 x 250 x 161 mm, black (RAL 9011), IP66, 262540160

Order No.: 80H1244
EAN: 4099891612979
MPN:
262540160
Series: EX POLYESTER
262540160 Rose General Purpose Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
462.9457 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
462.95 € *
Price list
Quantity
Price per unit*
1 pcs.
462.9457 €
5 pcs.
439.7883 €
10 pcs.
417.7971 €
*incl. VAT plus shipping costs
Subject to prior sale

Polyester enclosure, 262540160, Rose

Features

  • Glass fibre reinforced enclosure system of polyester-resin for use in hazardous areas
  • Available as a component (U approval) or as a fully certified device including the installation of terminals or electronic equipment
  • With window optional
Technical specifications
Filter Property Value
Material polyester
Length 400 mm
Width 250 mm
Height 161 mm
Colour black
RAL number 9011
Degree of protection (IP) IP66
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes