260823080 | Rose
Polyester EX enclosure, (L x W x H) 230 x 75 x 75 mm, black (RAL 9011), IP66, 260823080
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
99.6863 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
99.69 € *
Price list
Quantity
Price per unit*
1 pcs.
99.6863 €
5 pcs.
94.6883 €
10 pcs.
89.9759 €
*incl. VAT plus shipping costs
Subject to prior sale
Polyester enclosure, 260823080, Rose
Features
- Glass fibre reinforced enclosure system of polyester-resin for use in hazardous areas
- Available as a component (U approval) or as a fully certified device including the installation of terminals or electronic equipment
- With window optional
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | polyester | |
| Length | 230 mm | |
| Width | 75 mm | |
| Height | 75 mm | |
| Colour | black | |
| RAL number | 9011 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |