251818100 | Rose
Aluminum EX enclosure, (L x W x H) 180 x 180 x 101 mm, gray (RAL 7001), IP66, 251818100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
166.1597 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
166.16 € *
Price list
Quantity
Price per unit*
1 pcs.
166.1597 €
5 pcs.
157.8535 €
10 pcs.
149.9638 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminium enclosure, 251818100, Rose
Features
- Enclosure systems of diecast aluminium for use in hazardous areas
- Available as a component (U approval) or as a fully certified device including the installation of terminals or electronic equipment
- With window optional
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 180 mm | |
| Width | 180 mm | |
| Height | 101 mm | |
| Colour | gray | |
| RAL number | 7001 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |