251236080 | Rose
Aluminum EX enclosure, (L x W x H) 360 x 120 x 81 mm, gray (RAL 7001), IP66, 251236080
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
179.7971 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
179.80 € *
Price list
Quantity
Price per unit*
1 pcs.
179.7971 €
5 pcs.
170.8126 €
10 pcs.
162.2684 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminium enclosure, 251236080, Rose
Features
- Enclosure systems of diecast aluminium for use in hazardous areas
- Available as a component (U approval) or as a fully certified device including the installation of terminals or electronic equipment
- With window optional
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 360 mm | |
| Width | 120 mm | |
| Height | 81 mm | |
| Colour | gray | |
| RAL number | 7001 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |