140200010 | Rose
Polyester enclosure, (L x W x H) 270 x 270 x 150 mm, gray (RAL 7032), IP65, 140200010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
110.0988 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
110.10 € *
Price list
Quantity
Price per unit*
1 pcs.
110.0988 €
5 pcs.
104.5891 €
10 pcs.
99.3650 €
*incl. VAT plus shipping costs
Subject to prior sale
Polyester enclosure, 140200010, Rose
Features
- Plastic enclosure with flange openings for automation technology
- Combination options with other polyester flange enclosures
- Snap lock technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | polyester | |
| Length | 270 mm | |
| Width | 270 mm | |
| Height | 150 mm | |
| Colour | gray | |
| RAL number | 7032 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |