042020070 | Rose
Aluminum enclosure, (L x W x H) 200 x 200 x 72 mm, gray (RAL 7038), IP66, 042020070
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
117.8338 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
117.83 € *
Price list
Quantity
Price per unit*
1 pcs.
117.8338 €
5 pcs.
111.9195 €
10 pcs.
106.3384 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminium enclosure, 042020070, Rose
Features
- Aluminium diecast enclosure for MCR and automation technology
- Prepared for acceptance for front membranes and keypads
- Rectangular dome sequence in lid and base
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 200 mm | |
| Width | 200 mm | |
| Height | 72 mm | |
| Colour | gray | |
| RAL number | 7038 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |