041414070 | Rose
Aluminum enclosure, (L x W x H) 140 x 140 x 71 mm, gray (RAL 7038), IP66, 041414070
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.1810 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
83.18 € *
Price list
Quantity
Price per unit*
1 pcs.
83.1810 €
5 pcs.
79.0160 €
10 pcs.
75.0771 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminium enclosure, 041414070, Rose
Features
- Aluminium diecast enclosure for MCR and automation technology
- Prepared for acceptance for front membranes and keypads
- Rectangular dome sequence in lid and base
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 140 mm | |
| Width | 140 mm | |
| Height | 71 mm | |
| Colour | gray | |
| RAL number | 7038 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |