040812080 | Rose
Aluminum enclosure, (L x W x H) 120 x 80 x 81 mm, gray (RAL 7038), IP66, 040812080
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.0506 € *
Available: 1 pcs.
Total Price:
52.05 € *
Price list
Quantity
Price per unit*
1 pcs.
52.0506 €
5 pcs.
49.4564 €
10 pcs.
46.9812 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminium enclosure, 040812080, Rose
Features
- Aluminium diecast enclosure for MCR and automation technology
- Prepared for acceptance for front membranes and keypads
- Rectangular dome sequence in lid and base
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 120 mm | |
| Width | 80 mm | |
| Height | 81 mm | |
| Colour | gray | |
| RAL number | 7038 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |