027041300 | Rose
ABS/PC handheld enclosure, (L x W x H) 275 x 166 x 50 mm, black/silver, IP65, 027041300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
183.4623 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
183.46 € *
Price list
Quantity
Price per unit*
1 pcs.
183.4623 €
5 pcs.
164.6246 €
10 pcs.
148.2740 €
*incl. VAT plus shipping costs
Subject to prior sale
Portable consoles, plastic, type Rose Norvent.
For communication, telecommunication and automation applications (XL), with integrated domes for PCBs and displays; Material: PC/ABS. Degree of protection: IP 65. Case color: black. Side panels: silver.
With handle, type Norvent XL-Control.
Technical attributes (type, dimension A, dimension B, recess for membrane keyboard yes/no): 27.04 13 00, A 140, B 166 mm, no
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS/PC | |
| Length | 275 mm | |
| Width | 166 mm | |
| Height | 50 mm | |
| Colour | black/silver | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |