027020400 | Rose
PA handheld enclosure, (L x W x H) 220 x 116 x 51 mm, gray/black (RAL 7021), IP65, 027020400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.0820 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
33.08 € *
Price list
Quantity
Price per unit*
1 pcs.
33.0820 €
5 pcs.
31.4279 €
10 pcs.
29.8571 €
*incl. VAT plus shipping costs
Subject to prior sale
Portable console with display cut-out, type Rose Beluga 220 / 27.02 04 00
Ergonomic polyamide console for measuring and control/automation technology, with receptacle for membrane keyboards or silicon foam mats.
Degree of protection: IP 65
Impact resistance: min. 7.0 Joules
Combustibility: UL 94 V-2
Color: black-gray
Thermal resistance: - 40 °C to +60 °C
Dimensions: W 116/85, L 220, H 51 mm.
Display cut-out: 50 x 79 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PA | |
| Length | 220 mm | |
| Width | 116 mm | |
| Height | 51 mm | |
| Colour | gray/black | |
| RAL number | 7021 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |