027020200 | Rose
PA handheld enclosure, (L x W x H) 187 x 106 x 50 mm, gray/black (RAL 7021), IP65, 027020200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.2641 € *
Available: 2 pcs.
Total Price:
24.26 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2641 €
5 pcs.
23.0503 €
10 pcs.
21.9079 €
*incl. VAT plus shipping costs
Subject to prior sale
Portable console with display cut-out, type Rose Beluga 180 / 27.02 02 00
Ergonomic polyamide console for measuring and control/automation technology, with receptacle for membrane keyboards or silicon foam mats.
Degree of protection: IP 65
Impact resistance: min. 7.0 Joules
Combustibility: UL 94 V-2
Color: black-gray
Thermal resistance: - 40 to +60 °C
Dimensions: W 106/75, L 187, H 50 mm.
Display cut-out: 43 x 66 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PA | |
| Length | 187 mm | |
| Width | 106 mm | |
| Height | 50 mm | |
| Colour | gray/black | |
| RAL number | 7021 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |