013140110 | Rose
Aluminum enclosure, (L x W x H) 404 x 313 x 111 mm, gray (RAL 7001), IP66, 013140110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
322.0378 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
322.04 € *
Price list
Quantity
Price per unit*
1 pcs.
322.0378 €
5 pcs.
305.9252 €
10 pcs.
290.6337 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminium enclosure, 013140110, Rose
Features
- Robust aluminium enclosure for mechanical engineering and automation technology
- Fixing options for DIN rails and mounting plates
- Usable in wide temperature area
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 404 mm | |
| Width | 313 mm | |
| Height | 111 mm | |
| Colour | gray | |
| RAL number | 7001 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |