011636090 | Rose
Aluminum enclosure, (L x W x H) 360 x 160 x 91 mm, gray (RAL 7001), IP66, 011636090
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
118.2265 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
118.23 € *
Price list
Quantity
Price per unit*
1 pcs.
118.2265 €
5 pcs.
112.3241 €
10 pcs.
106.6954 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminium enclosure, 011636090, Rose
Features
- Robust aluminium enclosure for mechanical engineering and automation technology
- Fixing options for DIN rails and mounting plates
- Usable in wide temperature area
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 360 mm | |
| Width | 160 mm | |
| Height | 91 mm | |
| Colour | gray | |
| RAL number | 7001 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |