011616090 | Rose
Aluminum enclosure, (L x W x H) 160 x 160 x 91 mm, gray (RAL 7001), IP66, 011616090
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.0505 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
82.05 € *
Price list
Quantity
Price per unit*
1 pcs.
82.0505 €
5 pcs.
77.9450 €
10 pcs.
74.0418 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminium enclosure, 011616090, Rose
Features
- Robust aluminium enclosure for mechanical engineering and automation technology
- Fixing options for DIN rails and mounting plates
- Usable in wide temperature area
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 160 mm | |
| Width | 160 mm | |
| Height | 91 mm | |
| Colour | gray | |
| RAL number | 7001 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |