010619000 | Rose
Aluminum enclosure, (L x W x H) 185 x 64 x 34 mm, gray (RAL 7001), IP66, 010619000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.0003 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.00 € *
Price list
Quantity
Price per unit*
1 pcs.
29.0003 €
5 pcs.
27.5604 €
10 pcs.
26.1800 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminium enclosure, 010619000, Rose
Features
- Robust aluminium enclosure for mechanical engineering and automation technology
- Fixing options for DIN rails and mounting plates
- Usable in wide temperature area
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 185 mm | |
| Width | 64 mm | |
| Height | 34 mm | |
| Colour | gray | |
| RAL number | 7001 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |