007503010 | Rose

Enclosure Novotronic 160x80 - 160

Order No.: 60H2560
MPN:
007503010
Series: NOVO
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
71.995 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
72.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
71.995 €

Housing /Feet, 007503010, Rose

HOUSING NOVO 160-160

Technical specifications
Filter Property Value
Material aluminum
Length 190 mm
Width 180 mm
Height 90 mm
Colour black
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin HU
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes