100614840 | Rose
Mounting rail, TS 35/7.5, steel, (H x D) 35 x 7.5 mm, for 04 162408, 100614840
Order No.: 80H1166
EAN: 4099891571078
MPN:
100614840
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7576 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.76 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7576 €
5 pcs.
10.2221 €
10 pcs.
9.7104 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN rail, 100614840, Rose
DIN rail 35/7,5 for 04 162408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting rail | |
| Version | TS 35/7.5 | |
| Material | steel | |
| Height | 35 mm | |
| Depth | 7.5 mm | |
| Suitable for | 04 162408 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 72166190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |