100614570 | Rose
Mounting rail, TS 35/7.5, steel, (H x D) 35 x 7.5 mm, for 1182810, 100614570
Order No.: 80H1157
EAN: 4099891570989
MPN:
100614570
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.7203 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
14.72 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7203 €
5 pcs.
13.9825 €
10 pcs.
13.2804 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN rail, 100614570, Rose
DIN rail 35/7,5 for 01.182810.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting rail | |
| Version | TS 35/7.5 | |
| Material | steel | |
| Height | 35 mm | |
| Depth | 7.5 mm | |
| Suitable for | 1182810 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 72166190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |