100614460 | Rose
Mounting rail, TS 32, steel, (H x D) 32 x 5.3 mm, for 01.181810, 100614460
Order No.: 80H1153
EAN: 4099891570941
MPN:
100614460
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.4831 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
12.48 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4831 €
5 pcs.
11.8643 €
10 pcs.
11.2693 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN rail, 100614460, Rose
DIN rail 32 for 01.181810.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting rail | |
| Version | TS 32 | |
| Material | steel | |
| Height | 32 mm | |
| Depth | 5.3 mm | |
| Suitable for | 01.181810 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 72166190 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |