100614320 | Rose

Mounting rail, TS 35/7.5, steel, (H x D) 35 x 7.5 mm, for xx.233311, 100614320

Order No.: 80H1178
EAN: 4099891571191
MPN:
100614320
100614320 Rose Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.7437 € *
Available: 6 pcs.
Total Price:
15.74 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7437 €
5 pcs.
14.9702 €
10 pcs.
14.2205 €
*incl. VAT plus shipping costs
Subject to prior sale

DIN rail, 100614320, Rose

DIN rail 35/7,5 for xx.233311.

Technical specifications
Filter Property Value
Product type mounting rail
Version TS 35/7.5
Material steel
Height 35 mm
Depth 7.5 mm
Suitable for xx.233311
Logistics
Property Value
Customs tariff number 72166190
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes