100614280 | Rose
Mounting rail, TS 35/7.5, steel, (H x D) 35 x 7.5 mm, for xx.236011, 100614280
Order No.: 80H1174
EAN: 4099891571153
MPN:
100614280
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.4918 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.49 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4918 €
5 pcs.
19.4565 €
10 pcs.
18.4926 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN rail, 100614280, Rose
DIN rail 35/7,5 for xx.236011.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting rail | |
| Version | TS 35/7.5 | |
| Material | steel | |
| Height | 35 mm | |
| Depth | 7.5 mm | |
| Suitable for | xx.236011 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 72166190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |