100614260 | Rose
Mounting rail, TS 35/7.5, steel, (H x D) 35 x 7.5 mm, for xx.165609, 100614260
Order No.: 80H1172
EAN: 4099891571139
MPN:
100614260
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.9682 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.97 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9682 €
5 pcs.
18.9924 €
10 pcs.
18.0404 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN rail, 100614260, Rose
DIN rail 35/7,5 for xx.165609.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting rail | |
| Version | TS 35/7.5 | |
| Material | steel | |
| Height | 35 mm | |
| Depth | 7.5 mm | |
| Suitable for | xx.165609 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 72166190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |