100614230 | Rose

Mounting rail, TS 35/7.5, steel, (H x D) 35 x 7.5 mm, for xx.161609, 100614230

Order No.: 80H1169
EAN: 4099891571108
MPN:
100614230
100614230 Rose Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.1023 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.10 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1023 €
5 pcs.
11.4954 €
10 pcs.
10.9242 €
*incl. VAT plus shipping costs
Subject to prior sale

DIN rail, 100614230, Rose

DIN rail 35/7,5 for xx.161609.

Technical specifications
Filter Property Value
Product type mounting rail
Version TS 35/7.5
Material steel
Height 35 mm
Depth 7.5 mm
Suitable for xx.161609
Logistics
Property Value
Country of origin DE
Customs tariff number 72166190
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes