100614220 | Rose
Mounting rail, TS 35/7.5, steel, (H x D) 35 x 7.5 mm, for xx.122208, 100614220
Order No.: 80H1168
EAN: 4099891571092
MPN:
100614220
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.8040 € *
Available: 1 pcs.
Total Price:
13.80 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8040 €
5 pcs.
13.1019 €
10 pcs.
12.4593 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN rail, 100614220, Rose
DIN rail 35/7,5 for xx.122208.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting rail | |
| Version | TS 35/7.5 | |
| Material | steel | |
| Height | 35 mm | |
| Depth | 7.5 mm | |
| Suitable for | xx.122208 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 72166190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |