100310100 | Rose

External mounting, rectangular, steel, (L x W x H) 46 x 16 x 2.5 mm, metal, 100310100

Order No.: 80H1128
EAN: 4099891570699
MPN:
100310100
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

External mounting, 100310100, Rose

External Mounting als 10.

Technical specifications
Filter Property Value
Product type external mounting
Design rectangular
Material steel
Length 46 mm
Width 16 mm
Height 2.5 mm
Colour metal
Logistics
Property Value
Customs tariff number 85369095
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes