100111010 | Rose

Mounting plate, rectangular, steel, (L x W x H) 69 x 64 x 2 mm, metal, for 02.080806, 100111010

Order No.: 80H1114
EAN: 4099891570613
MPN:
100111010
100111010 Rose Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9266 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.93 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9266 €
5 pcs.
4.6648 €
10 pcs.
4.4387 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting plate, 100111010, Rose

Mounting plate for 02.080806.

Technical specifications
Filter Property Value
Product type mounting plate
Design rectangular
Material steel
Length 69 mm
Width 64 mm
Height 2 mm
Colour metal
Type of mounting screw
Drilling distance 59 mm
Suitable for 02.080806
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes