100110590 | Rose
Mounting plate, rectangular, steel, (L x W x H) 243 x 185 x 2 mm, metal, for 04.202807, 100110590
Order No.: 80H1106
EAN: 4099891570538
MPN:
100110590
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.5568 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
36.56 € *
Price list
Quantity
Price per unit*
1 pcs.
36.5568 €
5 pcs.
34.7361 €
10 pcs.
32.9987 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting plate, 100110590, Rose
Mounting plate for 04.202807.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Design | rectangular | |
| Material | steel | |
| Length | 243 mm | |
| Width | 185 mm | |
| Height | 2 mm | |
| Colour | metal | |
| Type of mounting | screw | |
| Drilling distance | 223 mm | |
| Suitable for | 04.202807 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |