100110330 | Rose
Mounting plate, rectangular, steel, (L x W x H) 166 x 87.5 x 2 mm, metal, for 04.102006, 100110330
Order No.: 80H1101
EAN: 4099891570484
MPN:
100110330
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.8591 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
24.86 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8591 €
5 pcs.
23.6096 €
10 pcs.
22.4315 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting plate, 100110330, Rose
Mounting plate for 04.102006.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Design | rectangular | |
| Material | steel | |
| Length | 166 mm | |
| Width | 87.5 mm | |
| Height | 2 mm | |
| Colour | metal | |
| Type of mounting | screw | |
| Drilling distance | 156 mm | |
| Suitable for | 04.102006 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |