100110300 | Rose
Mounting plate, rectangular, steel, (L x W x H) 267 x 167 x 1.5 mm, metal, for 01.182810, 100110300
Order No.: 80H1098
EAN: 4099891570453
MPN:
100110300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.1185 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
31.12 € *
Price list
Quantity
Price per unit*
1 pcs.
31.1185 €
5 pcs.
29.5596 €
10 pcs.
28.0840 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting plate, 100110300, Rose
Mounting plate for 01.182810.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Design | rectangular | |
| Material | steel | |
| Length | 267 mm | |
| Width | 167 mm | |
| Height | 1.5 mm | |
| Colour | metal | |
| Type of mounting | screw | |
| Drilling distance | 250 mm | |
| Suitable for | 01.182810 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |