100110280 | Rose
Mounting plate, rectangular, steel, (L x W x H) 187 x 127 x 1.5 mm, metal, for 01.142009, 100110280
Order No.: 80H1096
EAN: 4099891570439
MPN:
100110280
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.5969 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
25.60 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5969 €
5 pcs.
24.3117 €
10 pcs.
23.0979 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting plate, 100110280, Rose
Mounting plate for 01.142009.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Design | rectangular | |
| Material | steel | |
| Length | 187 mm | |
| Width | 127 mm | |
| Height | 1.5 mm | |
| Colour | metal | |
| Type of mounting | screw | |
| Drilling distance | 170 mm | |
| Suitable for | 01.142009 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |