100110270 | Rose
Mounting plate, square, steel, (L x W x H) 127 x 127 x 1.5 mm, metal, for 01.141409, 100110270
Order No.: 80H1095
EAN: 4099891570422
MPN:
100110270
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.5378 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.54 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5378 €
5 pcs.
23.3002 €
10 pcs.
22.1340 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting plate, 100110270, Rose
Mounting plate for 01.141409.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Design | square | |
| Material | steel | |
| Length | 127 mm | |
| Width | 127 mm | |
| Height | 1.5 mm | |
| Colour | metal | |
| Type of mounting | screw | |
| Drilling distance | 110 mm | |
| Suitable for | 01.141409 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |