100110170 | Rose
Mounting plate, rectangular, steel, (L x W x H) 314 x 213 x 1.5 mm, metal, for 01.233311, 100110170
Order No.: 80H1085
EAN: 4099891570323
MPN:
100110170
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.2914 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
45.29 € *
Price list
Quantity
Price per unit*
1 pcs.
45.2914 €
5 pcs.
43.0423 €
10 pcs.
40.8884 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting plate, 100110170, Rose
Mounting plate for 01.233311.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Design | rectangular | |
| Material | steel | |
| Length | 314 mm | |
| Width | 213 mm | |
| Height | 1.5 mm | |
| Colour | metal | |
| Type of mounting | screw | |
| Drilling distance | 300 mm | |
| Suitable for | 01.233311 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |