100110130 | Rose
Mounting plate, rectangular, steel, (L x W x H) 545 x 143 x 1.5 mm, metal, for 01.165609, 100110130
Order No.: 80H1081
EAN: 4099891570286
MPN:
100110130
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.8201 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
62.82 € *
Price list
Quantity
Price per unit*
1 pcs.
62.8201 €
5 pcs.
59.6904 €
10 pcs.
56.7035 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting plate, 100110130, Rose
Mounting plate for 01.165609.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Design | rectangular | |
| Material | steel | |
| Length | 545 mm | |
| Width | 143 mm | |
| Height | 1.5 mm | |
| Colour | metal | |
| Type of mounting | screw | |
| Drilling distance | 531.5 mm | |
| Suitable for | 01.165609 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |