100110050 | Rose
Mounting plate, rectangular, steel, (L x W x H) 164 x 69 x 1.5 mm, metal, for 01.081806, 100110050
Order No.: 80H1073
EAN: 4099891570200
MPN:
100110050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8901 € *
Available: 3 pcs.
Total Price:
6.89 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8901 €
5 pcs.
6.5688 €
10 pcs.
6.2237 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting plate, 100110050, Rose
Mounting plate for 01.081806.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Design | rectangular | |
| Material | steel | |
| Length | 164 mm | |
| Width | 69 mm | |
| Height | 1.5 mm | |
| Colour | metal | |
| Type of mounting | screw | |
| Drilling distance | 156 mm | |
| Suitable for | 01.081806 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |