002019904 | Rose
Mounting frame, polyester, (W x H) 360 x 360 mm, gray, 002019904
Order No.: 60H3113
EAN: 4099889563887
MPN:
002019904
CombiBox accessories.
Technical attributes (type, outer dimensions): 02.019904, mounting frame CombiBox 3.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting frame | |
| Material | polyester | |
| Width | 360 mm | |
| Height | 360 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |