002019903 | Rose

Mounting frame, polyester, (W x H) 177 x 360 mm, gray, 002019903

Order No.: 60H3112
EAN: 4099889563870
MPN:
002019903
Image may differ

CombiBox accessories.

Technical attributes (type, outer dimensions): 02.019903, mounting frame CombiBox 2.

Technical specifications
Filter Property Value
Product type mounting frame
Material polyester
Width 177 mm
Height 360 mm
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369095
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes