002019901 | Rose
Flange plate, polyester, (W x H) 170.9 x 131.7 mm, gray, 002019901
Order No.: 60H3110
EAN: 4099889563863
MPN:
002019901
CombiBox accessories.
Technical attributes (type, outer dimensions): 02.019901, flange.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange plate | |
| Material | polyester | |
| Width | 170.9 mm | |
| Height | 131.7 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |