826686 | RoNa

HSS mini twist drill kit, 43 mm, shaft Ø 2.35 mm, steel, 826686

Order No.: 07L7595
EAN: 4099891377397
MPN:
826686
10-tlg.Dia.besch.Mini B.-Satz
826686 RoNa Drills, Mills, Mounted Points, Cutting Discs
Image may differ

Sets of diamond-coated HSS Mini twist drills, type RoNa 826686.

10-piece; Shaft diameter: 2.35 mm. Content: 2 per 0.8, 1.0, 1.2, 1.4 and 1.5 mm.

Type: 826686, set of HSS Mini twist drills

Technical specifications
Filter Property Value
Product type HSS mini twist drill kit
Version 10 parts, 0.8-1.5 mm
Length 43 mm
Material steel
Shaft Diameter 2.35 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 82075090
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 6/8/11
SVHC free Yes