520 1170 | ROKA
DC panel socket, pin Ø 6.6 mm, hole Ø 2.1 mm, black, 520 1170
Order No.: 40F133
EAN: 4099889874402
MPN:
520 1170
Unit Price (€ / pc.)
1.6541 € *
Available: 989 pcs.
Total Price:
1.65 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6541 €
10 pcs.
1.5589 €
100 pcs.
1.4637 €
500 pcs.
1.3685 €
1000 pcs.
1.2733 €
*incl. VAT plus shipping costs
Subject to prior sale
Power supply chassis socket, 520 1170, ROKA
2-pole, black plastic housing; Rated voltage: 34 VDC. Current rating: 3.0 A.
Technical attributes (type, dimension A): 520 1170, A 17 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin diameter | 6.6 mm | |
| Hole diameter | 2.1 mm | |
| Shaft length | 17 mm | |
| Colour | black | |
| Connection | solder connection | |
| Assembly | PCB mounting | |
| With bend protection | No | |
| Rated voltage | 34 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |