510 0373 | ROKA

DC plug, inner Ø 1.98 mm, outer Ø 5 mm, black, 510 0373

Order No.: 40F1315
EAN: 4099889874327
MPN:
510 0373
510 0373 ROKA DC Connectors
Image may differ

Power supply plugs to DIN 45323, type 510 0373.

2-pole, for soldering, with snap-on insulation sleeve; Color: black. Rated voltage: 34 VDC. Current rating: 3.0 A. Length: 37 mm.

Type: 510 0373, power supply plug

Technical specifications
Filter Property Value
Product type plug
Inner diameter 1.98 mm
Outer diameter 5 mm
Shaft length 14.1 mm
Colour black
Connection solder connection
Assembly cable assembly
Rated voltage 34 V
Rated current 3 A
Logistics
Property Value
Customs tariff number 85366910
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes