BU52025G-TR | Rohm Semiconductor

Hall effect sensor, -0.8 to 5.5 mT, 2.4-3.6 V, BU52025G-TR, SSOP-5, -40 to 85 °C, BU52025G-TR

Order No.: 34S1082
EAN: 4099879151452
MPN:
BU52025G-TR
Series: BU52025
BU52025G-TR Rohm Semiconductor Sensor ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3328 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.3328 €

Omipolare Detection Hall ICs Typ Rohm BU.

Mit CMOS-Ausgang. Versorgungsspannung, Hysterese, Versorgunsstrom, Gehäuse.

Type: BU52025G-TR, 2,4 bis 3,6 V, 0,8 mT, 8,0 µA, SSOP5

Technical specifications
Filter Property Value
Version hall effect sensor
measurement range -0.8 to 5.5 mT
Voltage 2.4-3.6 V
Assembly SMD
Enclosure SSOP-5
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin PH
Customs tariff number 85423390
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes