LA-501VD | Rohm Semiconductor
7-Segment Display LA-501VD
Order No.: 70S8026
MPN:
LA-501VD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6291 € *
Standard delivery time from the manufacturer is: 1 Week
7-segment displays, type Rohm LA-501.
Font height: 13 mm. Package dimensions: 17.5 x 12.5 x 7.0 mm.
Technical attributes (type, emission color, wavelength, luminous intensity (min./typical) at 10 mA, common connection): LA-501VD, red, 650 nm, 5.6/16, anode
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of positions | 1 | |
| Character height | 13 mm | |
| Colour | red | |
| Light intensity min. | 0.0056 cd | |
| Light intensity typ. | 0.016 cd | |
| Wavelength | 650 nm | |
| Assembly | THT | |
| Length | 17.5 mm | |
| Width | 10.16 mm | |
| Height | 7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |