RSX501L-20TE25 | Rohm Semiconductor
Schottky diode, 3 A, DO-214AC, RSX501L-20TE25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9401 € *
Standard delivery time from the manufacturer is: 2 Weeks
Schottky-Barrier-Dioden Typ Rohm RSX.
Mit hoher Zuverlässigkeit; Tabellenangaben: Typ, Spannung (VRM), Strom (Io), Sperrschichttemperatur, Gehäuse.
Type: RSX501L-20TE25, 25 V, 5,0 A, 125 °C, SOD-106
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky diode | |
| Enclosure | DO-214AC | |
| Rated blocking voltage | 20 V | |
| Voltage V RRM (peak reverse voltage) | 25 V | |
| Forward Current | 3 A | |
| Assembly | SMD | |
| Junction temperature (max.) | 125 °C | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |